-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALED PANEL 4 CKT PLUG 8 AWG NO/GASKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0414- | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
B0414-ALD | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
B0414-ALB | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9948
|
Newark | Sealed Panel 4 Ckt Plug 8 Awg No/Gasket |Molex 19436-0414 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now |
DISTI #
538-19436-0414
|
Mouser Electronics | Automotive Connectors MX150L 4P 8AWG REAR PNL MNT W/O GASKET RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
DISTI #
71456875
|
RS | SEALED PANEL 4 CKT PLUG 8 AWG NO/GASKET | Molex Incorporated 19436-0414 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3500 / $5.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7900 / $5.3100 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | 152 |
|
$6.4944 / $11.8080 | Buy Now | |
DISTI #
MOL19436-0414
|
Interstate Connecting Components | SEALED PANEL 4 CKT PLUG 8 AWG NO/GASKET | 60 |
|
$4.1576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19436-0414
Molex
Buy Now
Datasheet
|
Compare Parts:
19436-0414
Molex
SEALED PANEL 4 CKT PLUG 8 AWG NO/GASKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.318 inch | |
Body Depth | 2.204 inch | |
Body Length | 1.951 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |