Part Details for 1944-1-9 by Kings Electronics
Overview of 1944-1-9 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1944-1EMS#PBF | Analog Devices | 2x uP Boost DC/DC Conv | |
LT1944EMS#TRPBF | Analog Devices | 2x uP Boost DC/DC Conv | |
LT1944-1EMS#TRPBF | Analog Devices | 2x uP Boost DC/DC Conv |
Price & Stock for 1944-1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
CDM Electronics | TRT BULKHEAD JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$104.2400 / $113.9900 | RFQ |
Part Details for 1944-1-9
1944-1-9 CAD Models
1944-1-9 Part Data Attributes
|
1944-1-9
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1944-1-9
Kings Electronics
Triaxial Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |