194D104X0035A8B
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP

Overview of 194D104X0035A8B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 194D104X0035A8B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 194D104X0035A8B
Avnet Americas 194D104X0035A8B - Bulk (Alt: 194D104X0035A8B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 75 $4.0138
$4.0138 Buy Now
DISTI # 74-194D104X0035A8B
Mouser Electronics Tantalum Capacitors - Solid SMD 0.1uF 35volts 20% A case Conformal RoHS: Not Compliant 0
  • 1 $7.6900
  • 10 $6.6700
  • 25 $6.3300
  • 50 $5.9900
  • 100 $5.2000
  • 250 $4.9600
  • 500 $4.5500
  • 1,000 $4.3600
$4.3600 / $7.6900 Order Now

CAD Models for 194D104X0035A8B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 194D104X0035A8B by Vishay Intertechnologies

194D104X0035A8B
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
1005
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. 194D104X0035A8B
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 194D104X0035A8B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 194D104X0035A8B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 194D104X0035A8B would you like to use for your alert(s)?
  • Please alert me when 194D104X0035A8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 194D104X0035A8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 194D104X0035A8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 194D104X0035A8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 194D104X0035A8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 194D104X0035A8B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: