Part Details for 194D104X0050A2B by Vishay Intertechnologies
Overview of 194D104X0050A2B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D104X0050A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D104X0050A2B
|
Avnet Americas | 194D104X0050A2B - Bulk (Alt: 194D104X0050A2B) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3690 | Buy Now |
DISTI #
74-194D104X0050A2B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0.1uF 50volts 20% A case Conformal RoHS: Compliant | 0 |
|
$5.4200 / $8.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.7400 | Buy Now |
Part Details for 194D104X0050A2B
194D104X0050A2B CAD Models
194D104X0050A2B Part Data Attributes
|
194D104X0050A2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D104X0050A2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 194D104X0050A2B
This table gives cross-reference parts and alternative options found for 194D104X0050A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D104X0050A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA104M050CGSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | 194D104X0050A2B vs TAZA104M050CGSD0H00 |
TAZA104M050CAMT0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | 194D104X0050A2B vs TAZA104M050CAMT0800 |
TAZA104M050LRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | 194D104X0050A2B vs TAZA104M050LRSB0745 |
TAZA104M050CBSDT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D104X0050A2B vs TAZA104M050CBSDT023 |
T429A104M050MKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | KEMET Corporation | 194D104X0050A2B vs T429A104M050MKTLVL |
TAZA104M050LKMT0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | 194D104X0050A2B vs TAZA104M050LKMT0700 |
TAZA104M050CCMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | 194D104X0050A2B vs TAZA104M050CCMB0H00 |
TAZA104M050LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D104X0050A2B vs TAZA104M050LBLC9H45 |
T429A104M050PH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D104X0050A2B vs T429A104M050PH42507640 |
TAZA104M050CSLDTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D104X0050A2B vs TAZA104M050CSLDTH23 |