Part Details for 194D105X5020B7B by Vishay Intertechnologies
Overview of 194D105X5020B7B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D105X5020B7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D105X5020B7B
|
Avnet Americas | 194D105X5020B7B - Bulk (Alt: 194D105X5020B7B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0502 | Buy Now |
DISTI #
74-194D105X5020B7B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 20volts 5% B case Conformal RoHS: Not Compliant | 0 |
|
$6.7100 / $10.3100 | Order Now |
Part Details for 194D105X5020B7B
194D105X5020B7B CAD Models
194D105X5020B7B Part Data Attributes
|
194D105X5020B7B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D105X5020B7B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 194D105X5020B7B
This table gives cross-reference parts and alternative options found for 194D105X5020B7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D105X5020B7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JH105JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs CWR09JH105JD |
CWR09JC105JDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs CWR09JC105JDC |
TAZB105J020CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs TAZB105J020CRSZ0H00 |
CWR29JB105JBBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs CWR29JB105JBBATR |
TAZB105J020CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs TAZB105J020CBSZ0800 |
CWR09JC105JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs CWR09JC105JBA |
CWR29JC105JCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs CWR29JC105JCBC |
CWR09JK105JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs CWR09JK105JB |
CWR09JC105JBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs CWR09JC105JBBTR |
TAZB105J020CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | 194D105X5020B7B vs TAZB105J020CBSZ0900 |