Part Details for 194D105X9010A8BP by Vishay Intertechnologies
Overview of 194D105X9010A8BP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D105X9010A8BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06FH105KP
|
TTI | Tantalum Capacitors - Solid SMD 1uF 10V 10% A case Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.0200 / $8.1800 | Buy Now |