Part Details for 194D106X0020G2B by Vishay Intertechnologies
Overview of 194D106X0020G2B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D106X0020G2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D106X0020G2B
|
Avnet Americas | 194D106X0020G2B - Bulk (Alt: 194D106X0020G2B) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9610 | Buy Now |
DISTI #
74-194D106X0020G2B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 20volts 20% G case Conformal RoHS: Compliant | 0 |
|
$5.3500 / $9.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.3800 | Buy Now |
DISTI #
194D106X0020G2B
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 20 V, � 20%, -55 �C, 125 �C, 2611 [6727-31 Metric] - Tape and Reel (Alt: 194D106X0020G2B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 194D106X0020G2B
194D106X0020G2B CAD Models
194D106X0020G2B Part Data Attributes
|
194D106X0020G2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D106X0020G2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2711, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 194D106X0020G2B
This table gives cross-reference parts and alternative options found for 194D106X0020G2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D106X0020G2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D106X0020G2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, SURFACE MOUNT, 2611, CHIP, ROHS COMPLIANT | Vishay Sprague | 194D106X0020G2B vs 194D106X0020G2T |
194D106X0020G2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, SURFACE MOUNT, 2611, CHIP, ROHS COMPLIANT | Vishay Sprague | 194D106X0020G2B vs 194D106X0020G2B |
194D106X0020G2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | 194D106X0020G2B vs 194D106X0020G2T |