Part Details for 194D106X9025G8BR by Vishay Intertechnologies
Overview of 194D106X9025G8BR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D106X9025G8BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KH106KR
|
TTI | Tantalum Capacitors - Solid SMD 10uF 25V 10% G case Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$11.5900 / $15.1000 | Buy Now |