Part Details for 194D225X9025E8H by Vishay Intertechnologies
Overview of 194D225X9025E8H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D225X9025E8H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D225X9025E8H
|
Avnet Americas | 194D225X9025E8H - Tape and Reel (Alt: 194D225X9025E8H) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4755 | Buy Now |
Part Details for 194D225X9025E8H
194D225X9025E8H CAD Models
194D225X9025E8H Part Data Attributes
|
194D225X9025E8H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D225X9025E8H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 194D225X9025E8H
This table gives cross-reference parts and alternative options found for 194D225X9025E8H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D225X9025E8H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE225K025LGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025LGLZ0945 |
TAZE225K025LGLD9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025LGLD9845 |
TAZE225K025LBLDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025LBLDTH45 |
TAZE225K025LALC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025LALC0700 |
TAZE225K025CWLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025CWLZ0023 |
TAZE225K025CWLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025CWLC0745 |
TAZE225K025CSLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025CSLC99GC |
TAZE225K025CLSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025CLSC0945 |
TAZE225K025CGMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025CGMT0H00 |
TAZE225K025CFMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | 194D225X9025E8H vs TAZE225K025CFMC0H24 |