Part Details for 194D226X0015G2B by Vishay Intertechnologies
Overview of 194D226X0015G2B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D226X0015G2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D226X0015G2B
|
Avnet Americas | 194D226X0015G2B - Bulk (Alt: 194D226X0015G2B) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9610 | Buy Now |
DISTI #
74-194D226X0015G2B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 15volts 20% G case Conformal RoHS: Compliant | 0 |
|
$5.3500 / $9.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.3800 | Buy Now |
DISTI #
194D226X0015G2B
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 15 V, � 20%, -55 �C, 125 �C, 2611 [6727-31 Metric] (Alt: 194D226X0015G2B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194D226X0015G2B
194D226X0015G2B CAD Models
194D226X0015G2B Part Data Attributes
|
194D226X0015G2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D226X0015G2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0035 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 194D226X0015G2B
This table gives cross-reference parts and alternative options found for 194D226X0015G2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D226X0015G2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG226M015CGLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | 194D226X0015G2B vs TAZG226M015CGLB9900 |
T409G226M015AC7280 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | KEMET Corporation | 194D226X0015G2B vs T409G226M015AC7280 |
T429G226M015DC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711 | KEMET Corporation | 194D226X0015G2B vs T429G226M015DC42517610 |
T429G226M015RB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711 | KEMET Corporation | 194D226X0015G2B vs T429G226M015RB42507005 |
T429G226M015TC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | KEMET Corporation | 194D226X0015G2B vs T429G226M015TC42517005 |
T497G226M015AT61157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X0015G2B vs T497G226M015AT61157610 |
T497G226M015CB621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | 194D226X0015G2B vs T497G226M015CB621C7280 |
T497G226M015CC622C7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X0015G2B vs T497G226M015CC622C7280 |
T497G226M015CH622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP | KEMET Corporation | 194D226X0015G2B vs T497G226M015CH622A |
T497G226M015CT642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | 194D226X0015G2B vs T497G226M015CT642C |