Part Details for 194D226X0020H7B by Vishay Intertechnologies
Overview of 194D226X0020H7B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D226X0020H7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D226X0020H7B
|
Avnet Americas | 194D226X0020H7B - Bulk (Alt: 194D226X0020H7B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5830 | Buy Now |
DISTI #
74-194D226X0020H7B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 20volts 20% H case Conformal RoHS: Not Compliant | 0 |
|
$7.3100 / $11.2200 | Order Now |
Part Details for 194D226X0020H7B
194D226X0020H7B CAD Models
194D226X0020H7B Part Data Attributes
|
194D226X0020H7B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D226X0020H7B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 194D226X0020H7B
This table gives cross-reference parts and alternative options found for 194D226X0020H7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D226X0020H7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226M020CDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X0020H7B vs TAZH226M020CDST0H24 |
TAZH226M020LWMD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X0020H7B vs TAZH226M020LWMD0923 |
T409H226M020RH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X0020H7B vs T409H226M020RH4252WAFL |
TAZH226M020CRLCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H7B vs TAZH226M020CRLCT923 |
T429H226M020RK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | KEMET Corporation | 194D226X0020H7B vs T429H226M020RK4251 |
T429H226M020CB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X0020H7B vs T429H226M020CB42507640 |
TAZH226M020CRLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H7B vs TAZH226M020CRLDTH45 |
TAZH226M020CSLDT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H7B vs TAZH226M020CSLDT745 |
TAZH226M020CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X0020H7B vs TAZH226M020CGLD0000 |
TAZH226M020CFST0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X0020H7B vs TAZH226M020CFST0800 |