There are no models available for this part yet.
Overview of 194D226X0020H8B by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 194D226X0020H8B by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
194D226X0020H8B
|
Avnet Americas | 194D226X0020H8B - Bulk (Alt: 194D226X0020H8B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1686 | Buy Now | |
DISTI #
74-194D226X0020H8B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 20volts 20% H case Conformal RoHS: Not Compliant | 0 |
|
$6.8500 / $10.5100 | Order Now |
CAD Models for 194D226X0020H8B by Vishay Intertechnologies
Part Data Attributes for 194D226X0020H8B by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0044 mA
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.81 mm
|
Alternate Parts for 194D226X0020H8B
This table gives cross-reference parts and alternative options found for 194D226X0020H8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D226X0020H8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226M020CBLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H8B vs TAZH226M020CBLB0800 |
TAZH226M020CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H8B vs TAZH226M020CBSZ0800 |
CWR29JH226MBHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X0020H8B vs CWR29JH226MBHBTR |
TAZH226M020CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H8B vs TAZH226M020CWSZ0900 |
CWR09JB226MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H8B vs CWR09JB226MCB |
TAZH226M020CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H8B vs TAZH226M020CBSZ0000 |
CWR09JC226MBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H8B vs CWR09JC226MBBW |
194D226X0020H2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | 194D226X0020H8B vs 194D226X0020H2H |
CWR09JK226MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H8B vs CWR09JK226MB |
CWR09JB226MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D226X0020H8B vs CWR09JB226MB |