Part Details for 194D226X9020H8BRZ by Vishay Intertechnologies
Overview of 194D226X9020H8BRZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D226X9020H8BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JH226KR
|
TTI | Tantalum Capacitors - Solid SMD 22uF 20V 10% H case Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 59 In Stock |
|
$16.1700 / $17.3100 | Buy Now |