Part Details for 194D335X9050G2B by Vishay Intertechnologies
Overview of 194D335X9050G2B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D335X9050G2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D335X9050G2B
|
Avnet Americas | Cap Tant Solid 3.3uF 50V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD Bulk - Bulk (Alt: 194D335X9050G2B) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2235 / $7.9062 | Buy Now |
DISTI #
75-194D335X9050G2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% G case Conformal RoHS: Compliant | 0 |
|
$7.2000 / $8.8300 | Order Now |
|
Future Electronics | 194D Series 3.3 uF ±10 % 50 V SMT Conformal Coated Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$7.0600 / $7.3800 | Buy Now |
DISTI #
194D335X9050G2B
|
TTI | Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% G case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$7.2000 | Buy Now |
Part Details for 194D335X9050G2B
194D335X9050G2B CAD Models
194D335X9050G2B Part Data Attributes
|
194D335X9050G2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D335X9050G2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0017 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 194D335X9050G2B
This table gives cross-reference parts and alternative options found for 194D335X9050G2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D335X9050G2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG335K050LDLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | 194D335X9050G2B vs TAZG335K050LDLD0024 |
TAZG335K050LASB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | 194D335X9050G2B vs TAZG335K050LASB0H45 |
TAZG335K050LASC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | 194D335X9050G2B vs TAZG335K050LASC0024 |
TAZG335K050LASB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | 194D335X9050G2B vs TAZG335K050LASB0845 |
TAZG335K050CAMD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | 194D335X9050G2B vs TAZG335K050CAMD0045 |
TAZG335K050CKMC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | 194D335X9050G2B vs TAZG335K050CKMC0745 |
TAZG335K050LASB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | 194D335X9050G2B vs TAZG335K050LASB0024 |
CWR09NB335KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | 194D335X9050G2B vs CWR09NB335KZBTR13 |
CWR09NC335KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | 194D335X9050G2B vs CWR09NC335KZCTR |
TAZG335K050CDLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | 194D335X9050G2B vs TAZG335K050CDLD0845 |