Part Details for 194D336X9010G7PR by Vishay Intertechnologies
Overview of 194D336X9010G7PR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D336X9010G7PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06FC336KR/PR
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 10% G Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 300 In Stock |
|
$14.3500 / $14.9300 | Buy Now |