Part Details for 194D336X9010G7TR by Vishay Intertechnologies
Overview of 194D336X9010G7TR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D336X9010G7TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$13.9342 / $16.9470 | Buy Now | |
DISTI #
CWR06FC336KRTR
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 10% G Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$14.8600 / $15.1600 | Buy Now |