Part Details for 194D476X9010H2B by Vishay Intertechnologies
Overview of 194D476X9010H2B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D476X9010H2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D476X9010H2B
|
Avnet Americas | Cap Tant Solid 47uF 10V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD 125°C Bulk - Bulk (Alt: 194D476X9010H2B) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9795 / $8.8666 | Buy Now |
DISTI #
74-194D476X9010H2B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 10volts 10% H case Conformal RoHS: Compliant | 40 |
|
$6.7800 / $10.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.6300 | Buy Now |
Part Details for 194D476X9010H2B
194D476X9010H2B CAD Models
194D476X9010H2B Part Data Attributes
|
194D476X9010H2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D476X9010H2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0047 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 194D476X9010H2B
This table gives cross-reference parts and alternative options found for 194D476X9010H2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D476X9010H2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476K010LSMD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | 194D476X9010H2B vs TAZH476K010LSMD0H00 |
TAZH476K010CCLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | 194D476X9010H2B vs TAZH476K010CCLZ0745 |
TAZH476K010LSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D476X9010H2B vs TAZH476K010LSLD9000 |
TAZH476K010LWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D476X9010H2B vs TAZH476K010LWST0923 |
T429H476K010PKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | 194D476X9010H2B vs T429H476K010PKTLVL |
T429H476K010DBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | 194D476X9010H2B vs T429H476K010DBTLVL7005 |
TAZH476K010LGSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | 194D476X9010H2B vs TAZH476K010LGSC0H24 |
TAZH476K010CGSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | 194D476X9010H2B vs TAZH476K010CGSZ0824 |
TAZH476K010LASZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | 194D476X9010H2B vs TAZH476K010LASZ0823 |
TAZH476K010LGSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | 194D476X9010H2B vs TAZH476K010LGSB0924 |