There are no models available for this part yet.
Overview of 194D684X0015A7T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 194D684X0015A7T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
194D684X0015A7T
|
Avnet Americas | 194D684X0015A7T - Tape and Reel (Alt: 194D684X0015A7T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4282 | Buy Now | |
DISTI #
74-194D684X0015A7T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0.68uF 15volts 20% A case Conformal RoHS: Not Compliant | 0 |
|
$5.0200 | Order Now |
CAD Models for 194D684X0015A7T by Vishay Intertechnologies
Part Data Attributes for 194D684X0015A7T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for 194D684X0015A7T
This table gives cross-reference parts and alternative options found for 194D684X0015A7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D684X0015A7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC684MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D684X0015A7T vs CWR09HC684MB |
TAZA684M015CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D684X0015A7T vs TAZA684M015CBSZ0900 |
194D684X0015A7B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | 194D684X0015A7T vs 194D684X0015A7B |
194D684X0015A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | 194D684X0015A7T vs 194D684X0015A2B |
194D684X0015A7H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | 194D684X0015A7T vs 194D684X0015A7H |
CWR09HK684MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D684X0015A7T vs CWR09HK684MB |
194D684X0015A2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | 194D684X0015A7T vs 194D684X0015A2H |
CWR09HB684MBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D684X0015A7T vs CWR09HB684MBW |
TAZA684M015CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D684X0015A7T vs TAZA684M015CWSZ0900 |
CWR09HC684MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D684X0015A7T vs CWR09HC684MC |