Part Details for 194D685X0004C2B by Vishay Intertechnologies
Overview of 194D685X0004C2B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D685X0004C2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D685X0004C2B
|
Avnet Americas | Cap Tant Solid 6.8uF 4V C CASE 20% 5012-16 Bulk - Bulk (Alt: 194D685X0004C2B) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0625 / $6.4313 | Buy Now |
DISTI #
74-194D685X0004C2B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 4volts 20% C case Conformal RoHS: Compliant | 0 |
|
$4.7900 / $8.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.8100 | Buy Now |
Part Details for 194D685X0004C2B
194D685X0004C2B CAD Models
194D685X0004C2B Part Data Attributes
|
194D685X0004C2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D685X0004C2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 194D685X0004C2B
This table gives cross-reference parts and alternative options found for 194D685X0004C2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D685X0004C2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429C685M004MHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | KEMET Corporation | 194D685X0004C2B vs T429C685M004MHTLVL7610 |
T429C685M004RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | KEMET Corporation | 194D685X0004C2B vs T429C685M004RKTLVL |
T429C685M004PCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | KEMET Corporation | 194D685X0004C2B vs T429C685M004PCTLVL7005 |
CWR19CB685MBCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | 194D685X0004C2B vs CWR19CB685MBCBTR13 |
CWR29CB685MZCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | 194D685X0004C2B vs CWR29CB685MZCABULK |
TAZC685M004CBST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | 194D685X0004C2B vs TAZC685M004CBST0923 |
CWR19CK685MBCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | 194D685X0004C2B vs CWR19CK685MBCBW |
TAZC685M004CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | 194D685X0004C2B vs TAZC685M004CRST0824 |
CWR29CB685MZCBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | 194D685X0004C2B vs CWR29CB685MZCBTR |
T429C685M004SCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | KEMET Corporation | 194D685X0004C2B vs T429C685M004SCTLVL7610 |