Part Details for 194D685X9035H7BB by Vishay Intertechnologies
Overview of 194D685X9035H7BB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D685X9035H7BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06MC685KB
|
TTI | Tantalum Capacitors - Solid SMD 6.8uF 35V 10% H case Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$22.8400 / $31.5700 | Buy Now |