Part Details for 194D686X0010H2B by Vishay Intertechnologies
Overview of 194D686X0010H2B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D686X0010H2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D686X0010H2B
|
Avnet Americas | Cap Tant Solid 68uF 10V H CASE 20% 3872-31 Bulk - Bulk (Alt: 194D686X0010H2B) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9795 / $8.8666 | Buy Now |
DISTI #
74-194D686X0010H2B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 10volts 20% H case Conformal RoHS: Compliant | 40 |
|
$7.3000 / $10.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.6300 | Buy Now |
Part Details for 194D686X0010H2B
194D686X0010H2B CAD Models
194D686X0010H2B Part Data Attributes
|
194D686X0010H2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D686X0010H2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0068 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |