Part Details for 194D686X9006H7B by Vishay Intertechnologies
Overview of 194D686X9006H7B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D686X9006H7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D686X9006H7B
|
Avnet Americas | Cap Tant Solid 68uF 6V H CASE 10% 3872-31 Bulk - Bulk (Alt: 194D686X9006H7B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5060 / $9.5354 | Buy Now |
DISTI #
194D686X9006H7B
|
Avnet Americas | Cap Tant Solid 68uF 6V H CASE 10% 3872-31 Bulk - Bulk (Alt: 194D686X9006H7B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5060 / $9.5354 | Buy Now |
Part Details for 194D686X9006H7B
194D686X9006H7B CAD Models
194D686X9006H7B Part Data Attributes:
|
194D686X9006H7B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D686X9006H7B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0043 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 194D686X9006H7B
This table gives cross-reference parts and alternative options found for 194D686X9006H7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D686X9006H7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686K006CRLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D686X9006H7B vs TAZH686K006CRLC9800 |
T429H686K006MKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | KEMET Corporation | 194D686X9006H7B vs T429H686K006MKTLVL7005 |
TAZH686K006CBLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D686X9006H7B vs TAZH686K006CBLC9800 |
T429H686K006SHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | KEMET Corporation | 194D686X9006H7B vs T429H686K006SHTLVL7005 |
CWR09DB686KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D686X9006H7B vs CWR09DB686KZBTR |
CWR29DC686KZHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D686X9006H7B vs CWR29DC686KZHZBULK |
T429H686K006PKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | KEMET Corporation | 194D686X9006H7B vs T429H686K006PKTLVL7005 |
TAZH686K006CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D686X9006H7B vs TAZH686K006CSST0923 |
TAZH686K006CSLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D686X9006H7B vs TAZH686K006CSLD9800 |
TAZH686K006CRLB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D686X9006H7B vs TAZH686K006CRLB9800 |