Part Details for 194D686X9015H2T by Vishay Intertechnologies
Overview of 194D686X9015H2T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D686X9015H2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D686X9015H2T
|
Avnet Americas | 194D686X9015H2T - Tape and Reel (Alt: 194D686X9015H2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.1213 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks | 0 |
|
$6.6300 | Buy Now |
Part Details for 194D686X9015H2T
194D686X9015H2T CAD Models
194D686X9015H2T Part Data Attributes
|
194D686X9015H2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D686X9015H2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 194D686X9015H2T
This table gives cross-reference parts and alternative options found for 194D686X9015H2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D686X9015H2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686K015CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | 194D686X9015H2T vs TAZH686K015CWSB0900 |
TAZH686K015CAMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | 194D686X9015H2T vs TAZH686K015CAMZ0045 |
TAZH686K015CBLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 194D686X9015H2T vs TAZH686K015CBLDT900 |
TAZH686K015LRLC9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | 194D686X9015H2T vs TAZH686K015LRLC9800 |
TAZH686K015LRMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | 194D686X9015H2T vs TAZH686K015LRMZ0845 |
TAZH686K015LWLT0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | 194D686X9015H2T vs TAZH686K015LWLT0823 |
T419H686K015BB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D686X9015H2T vs T419H686K015BB42527640 |
T419H686K015AKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | KEMET Corporation | 194D686X9015H2T vs T419H686K015AKTLVL7005 |
T497H686K015BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915 | KEMET Corporation | 194D686X9015H2T vs T497H686K015BB64107280 |
T497H686K015CB651CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D686X9015H2T vs T497H686K015CB651CWAFL |