-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASY,RECPT,Sz 19-N,4 POS, sp'l sz 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-1950031-1-ND
|
DigiKey | ASY,RECPT,SZ 19-N,4 POS, SP L SZ Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,042.1596 | Buy Now |
DISTI #
1950031-1
|
Avnet Americas | Circular Housing Receptacle 4 Position Socket Contact Rack and Panel Mount - Bulk (Alt: 1950031-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$925.9106 / $1,114.2314 | Buy Now |
DISTI #
AMP1950031-1
|
Heilind Electronics | ASY,RECPT,SZ 19-N,4 POS, SP L | Americas - 0 in Stock |
|
$1,153.9265 | Buy Now |
|
Onlinecomponents.com | ASY,RECPT,Sz 19-N,4 POS, sp'l sz 8 | 0 |
|
$981.4600 / $2,606.2300 | Buy Now |
DISTI #
AMP1950031-1
|
Interstate Connecting Components | ASY,RECPT,SZ 19-N,4 POS, SP L | 0 |
|
$1,153.9265 | Buy Now |
|
Master Electronics | ASY,RECPT,Sz 19-N,4 POS, sp'l sz 8 | 0 |
|
$981.4600 / $2,606.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1950031-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1950031-1
TE Connectivity
ASY,RECPT,Sz 19-N,4 POS, sp'l sz 8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Size | 19 | |
Total Number of Contacts | 4 |