Part Details for 195202-137 by Johnson Electric Group
Overview of 195202-137 by Johnson Electric Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-026LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 12S Vertical Header. | |
51952-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P Vertical Header. |
Price & Stock for 195202-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Pull FF Tubular Solenoid - STA - 48.0 VDC - 141.93 Ohm - 16W - 25% Duty. RoHS: Compliant |
26 In Stock |
|
$23.0700 / $39.5900 | Buy Now |