Part Details for 195203-231 by Ledex
Overview of 195203-231 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195203-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1808
|
Newark | Tubular Solenoid, Push, 6.2Vdc, 3.2N, Solenoid Operation:Push, Solenoid Duty Cycle:Continuous, Coil Voltage:6.2Vdc, Holding Force:3.2N, Coil Resistance:9.56Ohm, Coil Power Continuous:4W, External Diameter:13.21Mm |Ledex 195203-231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$24.8600 / $30.7500 | Buy Now |
DISTI #
000000000001502887
|
Sager | Solenoids & Actuators STA Tubular 1/2 x 1 Push 60 w/o AR Flat Min Qty: 1 | 206 |
|
$17.8500 / $24.7000 | Buy Now |
DISTI #
3997367
|
Farnell | SOLENOID, TUBULAR, 4W, 13.21X26.67MM RoHS: Compliant Min Qty: 250 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$24.2930 | Buy Now |