Part Details for 195206-230 by Johnson Electric / Parlex Corporation
Overview of 195206-230 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195206-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-195206-230
|
Mouser Electronics | Solenoids & Actuators STA Tubular 1" x 2" Pull 60 w/o AR Flat | 0 |
|
$28.1000 | Order Now |
DISTI #
71777859
|
RS | Pull 60 Deg. Tubular Solenoid, STA,1" x 2",45.0 VDC,49.6 Ohm,40W,25% Duty | Johnson Electric 195206-230 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9700 | RFQ |
|
Onlinecomponents.com | Pull Tabular Selonoid - 22VDC@100% Duty Cycle - 49.6 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads RoHS: Compliant | 0 |
|
$21.1200 / $57.5400 | Buy Now |