Part Details for 195206-233 by Johnson Electric / Parlex Corporation
Overview of 195206-233 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195206-233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-195206-233
|
Mouser Electronics | Solenoids & Actuators STA Tubular 1" x 2" Pull 60 deg w/o AR Flat | 0 |
|
$17.5200 | Order Now |
DISTI #
71777861
|
RS | Pull 60 Deg. Tubular Solenoid, STA,1" x 2",90.0 VDC,202.0 Ohm,40W,25% Duty | Johnson Electric 195206-233 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4700 | RFQ |
|
Onlinecomponents.com | Pull Tabular Selonoid - 45VDC@100% Duty Cycle - 202 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads RoHS: Compliant | 0 |
|
$16.4000 / $44.6900 | Buy Now |