Part Details for 195338011100862+ by KYOCERA Crystal Device Corporation
Overview of 195338011100862+ by KYOCERA Crystal Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 195338011100862+
195338011100862+ CAD Models
195338011100862+ Part Data Attributes
|
195338011100862+
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
195338011100862+
KYOCERA Crystal Device Corporation
CONNECTOR, PCB CONNECTOR, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |