-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9255
|
Newark | Asy,grounding Clip,10-12 Awg W/Lock Nut |Amp Te Connectivity 1954381-3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$4.1200 | Buy Now |
DISTI #
76R7198
|
Newark | Asy,grounding Clip,10-12 Awg W/Lock Nut |Te Connectivity 1954381-3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.1100 | Buy Now |
DISTI #
2266-1954381-3-ND
|
DigiKey | SOLARLOK GROUNDING CLIP 12AWG Min Qty: 25 Lead time: 53 Weeks Container: Box MARKETPLACE PRODUCT |
268 In Stock |
|
$3.1400 / $3.2500 | Buy Now |
DISTI #
1954381-3-ND
|
DigiKey | SOLARLOK GROUNDING CLIP 12AWG Min Qty: 25 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7648 | Buy Now |
DISTI #
1954381-3
|
Avnet Americas | ASY,GROUNDING CLIP,10-12 AWG W - Bulk (Alt: 1954381-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1954381-3
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors Asy,Grounding Clip, 10-12 AWG w/Lock Nut RoHS: Compliant | 0 |
|
$4.2800 / $5.2000 | Order Now |
|
Onlinecomponents.com | Asy,Grounding Clip,10-12 AWG w/Lock Nut RoHS: Compliant |
401 In Stock |
|
$2.7000 / $13.0900 | Buy Now |
DISTI #
1954381-3
|
Avnet Americas | ASY,GROUNDING CLIP,10-12 AWG W - Bulk (Alt: 1954381-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1954381-3
|
Avnet Americas | ASY,GROUNDING CLIP,10-12 AWG W - Bulk (Alt: 1954381-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1954381-3
|
PEI Genesis | Interconnection Device | 403 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1954381-3
TE Connectivity
Buy Now
|
Compare Parts:
1954381-3
TE Connectivity
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |