-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLISTRAND 6 S-T HR RING 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2360
|
Newark | Terminals Solistrand 6 S-T Hr Ring 1/4 |Amp Te Connectivity 1958285-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $13.4900 | Buy Now |
DISTI #
98X0805
|
Newark | Solistrand 6 S-T Hr Ring 1/4 |Amp Te Connectivity 1958285-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 | Buy Now |
DISTI #
A135360-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
998 In Stock |
|
$7.3031 / $8.6700 | Buy Now |
DISTI #
1958285-1
|
Avnet Americas | SOLISTRAND 6 S-T HR RING 1/4 - Bulk (Alt: 1958285-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9554 | Buy Now |
DISTI #
571-1958285-1
|
Mouser Electronics | Terminals SOLISTRAND 6 S-T HR RING 1/4 RoHS: Compliant | 1291 |
|
$7.3000 / $8.5800 | Buy Now |
DISTI #
72016885
|
RS | Solistrand 6 S-T Hr Ring 1/4 | TE Connectivity 1958285-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2700 / $9.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$6.8800 | Buy Now |
DISTI #
AMP1958285-1
|
Heilind Electronics | SOLISTRAND 6 S-T HR RING 1/4 | Americas - 0 in Stock |
|
$8.5919 | Buy Now |
|
Onlinecomponents.com | SOLISTRAND 6 S-T HR RING 1/4 RoHS: Compliant |
705 In Stock 300 On Order |
|
$6.8400 / $8.3500 | Buy Now |
DISTI #
1958285-1
|
TTI | Terminals SOLISTRAND 6 S-T HR RING 1/4 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$7.0800 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1958285-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958285-1
TE Connectivity
SOLISTRAND 6 S-T HR RING 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 1958285-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958285-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61352-1 | RING .197 (5.0 MM) 10-6 AWG TPBR | TE Connectivity | 1958285-1 vs 61352-1 |
160032 | SOLIS 6 R 10MM | TE Connectivity | 1958285-1 vs 160032 |
MS25036-122 | Ring Terminal, 16.8mm2 | TE Connectivity | 1958285-1 vs MS25036-122 |
MS25036-121 | Ring Terminal, 16.8mm2 | TE Connectivity | 1958285-1 vs MS25036-121 |
726344-4 | SO-RINGZUNGE D46234 | TE Connectivity | 1958285-1 vs 726344-4 |
726344-1 | SO-RINGZUNGE D46234 | TE Connectivity | 1958285-1 vs 726344-1 |
696787-1 | Ring Terminal, 15mm2 | TE Connectivity | 1958285-1 vs 696787-1 |
1958523-4 | 16.8mm2 | TE Connectivity | 1958285-1 vs 1958523-4 |
33466-1 | TERMINAL,SOLIS R 6 5/16 90DEG | TE Connectivity | 1958285-1 vs 33466-1 |