There are no models available for this part yet.
Overview of 195D476X9020R2T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 195D476X9020R2T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
195D476X9020R2T
|
Avnet Americas | 195D476X9020R2T - Tape and Reel (Alt: 195D476X9020R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.8626 | Buy Now | |
DISTI #
75-195D476X9020R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 20volts 10% R case Conformal RoHS: Compliant | 35 |
|
$4.9000 / $8.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks | 0 |
|
$4.7200 | Buy Now | ||
Bristol Electronics | 541 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT | 562 |
|
$3.8940 / $10.6200 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT | 103 |
|
$6.5490 / $10.6200 | Buy Now | ||
DISTI #
195D476X9020R2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 20 V, � 10%, -55 �C, 125 �C, 2423 [6260-38 Metric] (Alt: 195D476X9020R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 195D476X9020R2T by Vishay Intertechnologies
Part Data Attributes for 195D476X9020R2T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
3.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0094 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for 195D476X9020R2T
This table gives cross-reference parts and alternative options found for 195D476X9020R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D476X9020R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R476K020HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D476X9020R2T vs T95R476K020HSSL |
T95R476K020CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D476X9020R2T vs T95R476K020CSAL |
195D476X9020R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D476X9020R2T vs 195D476X9020R2T |
14002-040KESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 195D476X9020R2T vs 14002-040KESA |
T95R476K020LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D476X9020R2T vs T95R476K020LSAL |
T95R476K020LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 195D476X9020R2T vs T95R476K020LSAL |
T95R476K020HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D476X9020R2T vs T95R476K020HSSL |
T95R476K020ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D476X9020R2T vs T95R476K020ESSL |
SM7-20-476KSB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2824, | Vishay Intertechnologies | 195D476X9020R2T vs SM7-20-476KSB |
14002-040KESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 195D476X9020R2T vs 14002-040KESC |
Related Parts for 195D476X9020R2T
-
195D156X0025Z2TTantalum Capacitors
-
RPC2512JT68R0Fixed Resistors
-
BSC059N04LSGPower Field-Effect Transistors
-
MMBT2907ALT1Small Signal Bipolar Transistors
-
74LVC1G14GWGates
-
LT1009CDRVoltage References
-
TQ2SA-24V-ZPower/Signal Relays
-
TJA1020T/N1,112Network Interfaces
-
PPC440EP-3JC400CMicroprocessors