Part Details for 1962220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1962220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1962220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7220
|
Newark | Hss1/2 4,8-11,4/25Y |Weidmuller 1962220000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.5800 | Buy Now |
DISTI #
1962220000
|
Avnet Americas | Cable Marker 25.4mm Sleeve Length 12.7mm OD Polyolefin Yellow - Bulk (Alt: 1962220000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$554.3900 / $576.2800 | Buy Now |