Part Details for 1962840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1962840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1962840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y3065
|
Newark | Inline Adaptor, Rj45, Rcpt, 8P8C, Cat6/E, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Receptacle, Convert From Positions:8Ways, Convert To Rohs Compliant: Yes |Weidmuller 1962840000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$13.2800 / $18.7600 | Buy Now |
DISTI #
281-3471-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7903 / $19.1800 | Buy Now |
DISTI #
1962840000
|
Avnet Americas | IE-BI-RJ45-C - Bulk (Alt: 1962840000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.8325 / $14.7830 | Buy Now |
DISTI #
470-1962840000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IE-BI-RJ45-C RoHS: Compliant | 31 |
|
$13.4900 / $19.1800 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 Adapter F/F ST 1/1 Port Cat 6a RoHS: Compliant |
70 In Stock 30 Factory Stock |
|
$13.6600 / $19.7600 | Buy Now |
DISTI #
1962840000
|
Avnet Abacus | (Alt: 1962840000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 Adapter F/F ST 1/1 Port Cat 6a RoHS: Compliant |
70 In Stock 30 Factory Stock |
|
$13.6600 / $19.7600 | Buy Now |