Part Details for 1963950300 by Weidmüller Interface GmbH & Co. KG
Overview of 1963950300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1963950300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P5201
|
Newark | Sail-M12Bw-4-3L3.0Q |Weidmuller 1963950300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4900 / $33.3100 | Buy Now |
DISTI #
1963950300
|
Avnet Americas | Cable Assembly 4 Position Right Angle M12 Circular Receptacle PUR/TPE 0.34mm2 3m - Bulk (Alt: 1963950300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3600 / $27.1800 | Buy Now |