Part Details for 1964310 by RS Pro
Overview of 1964310 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71953926
|
RS | Hook-Up Wire Black PVC BS4808 19AWG Stranded 24x0.20mm 328ft (100m) | RS PRO 1964310 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 2 |
|
$28.4400 / $33.4600 | Buy Now |