Part Details for 1964310010 by Weidmüller Interface GmbH & Co. KG
Overview of 1964310010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964310010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4915
|
Newark | Sail-Zw-3-0.1U |Weidmuller 1964310010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9400 / $23.8200 | Buy Now |
DISTI #
281-1964310010-ND
|
DigiKey | SENSOR-ACTUATOR ADAPTOR CABLE, F Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5200 | Buy Now |
DISTI #
1964310010
|
Avnet Americas | Cable Assembly 3 Position M12 Circular Plug PUR 0.34mm2 0.1m - Bulk (Alt: 1964310010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1964310010
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-ZW-3-0.1U RoHS: Compliant | 0 |
|
$14.8700 / $20.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7300 / $19.5000 | Buy Now |