There are no models available for this part yet.
Overview of 1964311000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1964311000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X1477
|
Newark | Sail-Zw-3-10U |Weidmuller 1964311000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9900 / $49.0200 | Buy Now | |
DISTI #
281-7348-ND
|
DigiKey | SAIL-ZW-3-10U Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$32.6695 / $58.2400 | Buy Now | |
DISTI #
1964311000
|
Avnet Americas | Cable Assembly 3 Position M12 Circular Plug PUR 0.34mm2 10m - Bulk (Alt: 1964311000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1964311000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-ZW-3-10U RoHS: Compliant | 0 |
|
$34.3900 / $49.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3600 / $40.1400 | Buy Now |