Part Details for 1965186 (ALTERNATE: 1965186) by RS Pro
Overview of 1965186 (ALTERNATE: 1965186) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1965186 (ALTERNATE: 1965186)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72185127
|
RS | Nitrile Rubber O-Ring Seal, 40mm Bore, 50mm Outer Diameter | RS PRO 1965186 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$14.0900 | RFQ |