Part Details for 1965700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1965700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1965700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2147
|
Newark | Protective Cap, Rj45 & M12 Connector, Accessory Type:Protective Cap, For Use With:Rj45 & M12 Connectors, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Product Range:- Rohs Compliant: Yes |Weidmuller 1965700000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $10.3600 | Buy Now |
DISTI #
281-4898-ND
|
DigiKey | CONN DUST CAP FOR MULTI SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$6.9693 / $14.5800 | Buy Now |
DISTI #
1965700000
|
Avnet Americas | IE-BP-V01P -EA - Bulk (Alt: 1965700000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$68.8500 / $79.3152 | Buy Now |
DISTI #
470-1965700000
|
Mouser Electronics | Cable Mounting & Accessories IE-BP-V01P | 2 |
|
$7.0300 / $13.3500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Protective Cover Straight Polyamide 6/6 Black RoHS: Compliant |
41 In Stock 7 Factory Stock |
|
$7.5200 / $12.6400 | Buy Now |
|
Master Electronics | Connector Accessories Protective Cover Straight Polyamide 6/6 Black RoHS: Compliant |
41 In Stock 7 Factory Stock |
|
$7.5200 / $12.6400 | Buy Now |