Part Details for 1966172 by Phoenix Contact
Overview of 1966172 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1966172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3425
|
Newark | Terminal Block, Pluggable, 10Way Rohs Compliant: Yes |Phoenix Contact 1966172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$5.7100 / $8.7700 | Buy Now |
DISTI #
277-14480-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
30 In Stock |
|
$6.4269 / $7.8300 | Buy Now |
DISTI #
651-1966172
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 62 |
|
$6.4200 / $7.8000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
300 In Stock |
|
$6.5000 / $8.6800 | Buy Now |
DISTI #
1966172
|
TTI | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.2300 / $6.8700 | Buy Now |
DISTI #
000000000001489097
|
Sager | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$8.0900 / $8.7000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
DISTI #
3238782
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$6.8871 / $8.3814 | Buy Now |
DISTI #
3238782
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 41 |
|
$7.1271 / $8.8522 | Buy Now |
|
LCSC | 10 1 3.5mm Green - Pluggable System Terminal Block ROHS | 5 |
|
$3.0609 / $3.2563 | Buy Now |
Part Details for 1966172
1966172 CAD Models
1966172 Part Data Attributes:
|
1966172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1966172
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1966172
This table gives cross-reference parts and alternative options found for 1966172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1966172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1701260 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966172 vs 1701260 |
1972108 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966172 vs 1972108 |
CTB92HE/10 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 1966172 vs CTB92HE/10 |
1701261 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966172 vs 1701261 |
1725211 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1966172 vs 1725211 |
FK-MCP1,5/10-ST-3,81CRWHBDC-2 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966172 vs FK-MCP1,5/10-ST-3,81CRWHBDC-2 |
1701259 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966172 vs 1701259 |
1741885 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1966172 vs 1741885 |
FK-MCP1,5/10-ST-3,81CRWHBDCN4 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966172 vs FK-MCP1,5/10-ST-3,81CRWHBDCN4 |
MC1,5/10-ST-3,5 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1966172 vs MC1,5/10-ST-3,5 |