Part Details for 1967-4-3 by Winchester Interconnect
Overview of 1967-4-3 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1967-4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-1967-4-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Panel Receptacle, , 500 MHz | 0 |
|
$91.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.1800 / $195.3000 | Buy Now |
Part Details for 1967-4-3
1967-4-3 CAD Models
1967-4-3 Part Data Attributes
|
1967-4-3
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
1967-4-3
Winchester Interconnect
RF TRB Connector, 1 Contact(s), Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.547 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TRB CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |