Part Details for 1968580500 by Weidmüller Interface GmbH & Co. KG
Overview of 1968580500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1968580500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7258
|
Newark | Sail-M12Bg-4-5.0T |Weidmuller 1968580500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 / $19.5800 | Buy Now |
DISTI #
281-7356-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12 In Stock |
|
$15.7654 / $30.4000 | Buy Now |
DISTI #
1968580500
|
Avnet Americas | Cable Assembly Sensor/Actuator 4 Position M12 Circular Socket Straight 5m - Bulk (Alt: 1968580500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1968580500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BG-4-5.0T RoHS: Compliant | 0 |
|
$15.1400 / $25.4000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator line, One end without connector RoHS: Compliant | 0 |
|
$10.9800 / $14.5400 | Buy Now |