-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1969442-7) EP 2.5 TPA Housing, 7 Pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W9956
|
Newark | Connector, Housing, Receptacle, 7 Position, 1Row, Product Range:Economy Power 2.5 Series, Gender:Receptacle, Pitch Spacing:2.5Mm, Connector Type:Wire To Board, No. Of Contacts:7Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Te Connectivity 1969442-7 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
76AC2375
|
Newark | Ep 2.5 Tpa Housing, 7 Pos |Amp Te Connectivity 1969442-7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
A107527-ND
|
DigiKey | CONN PLUG HSG 7POS 2.50MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10973 In Stock |
|
$0.0798 / $0.1900 | Buy Now |
DISTI #
1969442-7
|
Avnet Americas | Conn Housing PL 7 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1969442-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0601 | Buy Now |
DISTI #
571-1969442-7
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA Housing 7 Pos RoHS: Compliant | 8306 |
|
$0.0640 / $0.1900 | Buy Now |
|
Future Electronics | 7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0553 / $0.0600 | Buy Now |
|
Future Electronics | 7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0553 / $0.0600 | Buy Now |
|
Future Electronics | 7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0497 / $0.0539 | Buy Now |
DISTI #
AMP1969442-7
|
Heilind Electronics | EP 2.5 TPA Housing 7 Pos | Americas - 0 in Stock |
|
$0.0492 / $0.0760 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Housing, 7 Pos RoHS: Compliant |
32000 In Stock |
|
$0.0427 / $0.0939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969442-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969442-7
TE Connectivity
(1969442-7) EP 2.5 TPA Housing, 7 Pos
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .8896 N |