Part Details for 1969584-8 by TE Connectivity
Overview of 1969584-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1969584-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5055
|
Newark | Assy, hdr, vert, gwt, no-Boss, dual Row, ep2.5 |Amp Te Connectivity 1969584-8 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 | Buy Now |
DISTI #
98X0857
|
Newark | Assy, hdr, vert, gwt, no-Boss, dual Row, ep2.5 |Te Connectivity 1969584-8 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 / $0.5360 | Buy Now |
DISTI #
2266-1969584-8-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 90 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
1260 In Stock |
|
$0.6500 / $0.8200 | Buy Now |
DISTI #
A119486-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 90 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4609 | Buy Now |
DISTI #
571-1969584-8
|
Mouser Electronics | Headers & Wire Housings ASSY,HDR,VERT,GWT,NO BOSS,DUAL ROW,EP2.5 RoHS: Compliant | 4655 |
|
$0.4330 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.3610 | Buy Now |
DISTI #
AMP1969584-8
|
Heilind Electronics | ASSY,HDR,VERT,GWT,NO-BOSS,DUAL | Americas - 0 in Stock |
|
$0.4504 / $0.4712 | Buy Now |
DISTI #
19695848-TEC
|
TME | 1969584-8 Min Qty: 38 | 1260 |
|
$0.7829 / $1.1065 | Buy Now |
DISTI #
AMP1969584-8
|
Interstate Connecting Components | ASSY,HDR,VERT,GWT,NO-BOSS,DUAL | 0 |
|
$0.4504 / $0.4712 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1638 |
|
RFQ |
Part Details for 1969584-8
1969584-8 CAD Models
1969584-8 Part Data Attributes
|
1969584-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969584-8
TE Connectivity
(1969584-8) ASSY,HDR,VERT,GWT,NO-BOSS,DUAL ROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.412 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.507 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | NYLON | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |