-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0858
|
Newark | Hsg, Rec, Free-Hanging, Single Row, ep2.5 |Te Connectivity 1969588-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
A120439-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
199520 In Stock |
|
$0.1188 / $0.2700 | Buy Now |
DISTI #
1969588-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm ST Cable Mount Bag/Box (Alt: 1969588-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.1257 | Buy Now |
DISTI #
571-1969588-2
|
Mouser Electronics | Headers & Wire Housings HSG REC FREE-HANGING SINGLE ROWEP2.5 RoHS: Compliant | 10468 |
|
$0.1240 / $0.3500 | Buy Now |
|
Future Electronics | HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 20000Bag |
|
$0.0380 / $0.0396 | Buy Now |
DISTI #
AMP1969588-2
|
Heilind Electronics | HSG REC FREE-HANGING SINGLE ROWEP2.5 | Americas - 0 in Stock |
|
$0.1227 / $0.1415 | Buy Now |
|
Onlinecomponents.com | Receptacle - Male Pin - 2 Position - 1 Row - 0.098" (2.50mm) Pitch - Locking Ramp - Crimp Termination - Free Hanging (In-Line) - Natural. RoHS: Compliant |
20023 In Stock |
|
$0.0832 / $0.1802 | Buy Now |
DISTI #
51509796
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 1944 | Americas - 20000 |
|
$0.1671 / $0.2503 | Buy Now |
DISTI #
1969588-2
|
TTI | Headers & Wire Housings HSG REC FREE-HANGING SINGLE ROWEP2.5 Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.1000 / $0.1150 | Buy Now |
DISTI #
1969588-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm ST Cable Mount Bag/Box (Alt: 1969588-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.1257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969588-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969588-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.715 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1969588-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1969588-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1969591-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1969588-2 vs 1969591-2 |
1969590-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 1969588-2 vs 1969590-2 |
1969589-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1969588-2 vs 1969589-2 |