1969591-5
TE Connectivity
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle

Overview of 1969591-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1969591-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X0885
Newark Hsg, rec, panel Mount, gwt, single Row, ep2.5 |Te Connectivity 1969591-5 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2660
$0.2660 Buy Now
DISTI # 1969591-5-ND
DigiKey CONN RCPT HSG 5POS 2.50MM Min Qty: 24000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 24,000 $0.1328
$0.1328 Buy Now
DISTI # 1969591-5
Avnet Americas Conn Housing RCP 5 POS 2.5mm ST Panel Mount Bag/Box - Bulk (Alt: 1969591-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk 0
  • 24,000 $0.1273
$0.1273 Buy Now
DISTI # 571-1969591-5
Mouser Electronics Headers & Wire Housings HSG REC PANEL MOUNT GWT SINGLE ROW EP2.5 RoHS: Compliant 19880
  • 1 $0.3900
  • 10 $0.3370
  • 100 $0.2620
  • 500 $0.2250
  • 1,000 $0.1870
  • 2,000 $0.1710
  • 10,000 $0.1500
  • 24,000 $0.1420
  • 50,000 $0.1390
$0.1390 / $0.3900 Buy Now
Future Electronics HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks Container: Bag 24000
Bag
  • 2,000 $0.0488
$0.0488 Buy Now
DISTI # AMP1969591-5
Heilind Electronics HSG,REC,PANEL MOUNT,GWT,SINGLE Americas - 0 in Stock
  • 24,000 $0.1583
  • 48,000 $0.1372
$0.1372 / $0.1583 Buy Now
Onlinecomponents.com HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5 RoHS: Compliant 0
  • 6,000 $0.3607
  • 12,000 $0.1909
  • 18,000 $0.1344
  • 24,000 $0.1317
$0.1317 / $0.3607 Buy Now
DISTI # AMP1969591-5
Interstate Connecting Components HSG,REC,PANEL MOUNT,GWT,SINGLE 0
  • 24,000 $0.1583
  • 48,000 $0.1372
$0.1372 / $0.1583 Buy Now
DISTI # 1969591-5
Avnet Abacus (Alt: 1969591-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5 RoHS: Compliant 0
  • 6,000 $0.3607
  • 12,000 $0.1909
  • 18,000 $0.1344
  • 24,000 $0.1317
$0.1317 / $0.3607 Buy Now

CAD Models for 1969591-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1969591-5 by TE Connectivity

1969591-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.715 inch
Body Depth
0.26 inch
Body Length
0.591 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
7.5 A
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
CRIMP
Total Number of Contacts
5
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 1969591-5
    TE Connectivity
    Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
    VS

Alternate Parts for 1969591-5

This table gives cross-reference parts and alternative options found for 1969591-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1969591-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1969590-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, White Insulator, Receptacle TE Connectivity 1969591-5 vs 1969590-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1969591-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1969591-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1969591-5 would you like to use for your alert(s)?
  • Please alert me when 1969591-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1969591-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1969591-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1969591-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1969591-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1969591-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: