-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1969605-8) 8P PM PLUG VAL-U-LOK PM GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0913
|
Newark | 8P Pm Plug Val-U-Lok Pm Gw |Te Connectivity 1969605-8 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2490 | Buy Now |
DISTI #
A123498-ND
|
DigiKey | CONN PLUG HSG 8POS 4.20MM Min Qty: 4500 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2369 | Buy Now |
DISTI #
1969605-8
|
Avnet Americas | Conn Housing PL 8 POS 4.2mm ST Panel Mount Bag/Box (Alt: 1969605-8) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | 0 |
|
$0.1965 / $0.2218 | Buy Now |
DISTI #
571-1969605-8
|
Mouser Electronics | Power to the Board 8P PM PLUG VAL-U-LOK PM GW RoHS: Compliant | 4483 |
|
$0.2180 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Box | 0Box |
|
$0.1865 | Buy Now |
DISTI #
AMP1969605-8
|
Heilind Electronics | 8P PM PLUG VAL-U-LOK PM GW | Americas - 0 in Stock |
|
$0.1922 / $0.2401 | Buy Now |
|
Onlinecomponents.com | 8P PM PLUG VAL-U-LOK PM GW RoHS: Compliant | 0 |
|
$0.2174 / $0.3169 | Buy Now |
DISTI #
AMP1969605-8
|
Interstate Connecting Components | 8P PM PLUG VAL-U-LOK PM GW | 0 |
|
$0.1922 / $0.2401 | Buy Now |
DISTI #
1969605-8
|
Avnet Abacus | (Alt: 1969605-8) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8P PM PLUG VAL-U-LOK PM GW RoHS: Compliant | 0 |
|
$0.2174 / $0.3169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969605-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969605-8
TE Connectivity
(1969605-8) 8P PM PLUG VAL-U-LOK PM GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH LATCH | |
Body Breadth | 0.457 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Manufacturer Series | 1969605 | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 8 |