Part Details for 1969616 (ALTERNATE: IPC 16/ 2-GF-10 16) by Phoenix Contact
Overview of 1969616 (ALTERNATE: IPC 16/ 2-GF-10 16) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1969616 (ALTERNATE: IPC 16/ 2-GF-10 16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260004
|
RS | Pluggable Header 10.16mm 6AWG 1000V 76A 2 Position Combicon Power Series | Phoenix Contact 1969616 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7000 / $10.9900 | RFQ |