There are no models available for this part yet.
Overview of 1969729-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 1969729-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ5072
|
Newark | Ep2.5 Shrouded Hdr Assy 7P Vert W/O Boss |Amp Te Connectivity 1969729-7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 | Buy Now | |
DISTI #
1969729-7-ND
|
DigiKey | CONN HEADER VERT 7POS 2.5MM Min Qty: 8000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2288 | Buy Now | |
DISTI #
1969729-7
|
Avnet Americas | EP2.5 SHROUDED HDR ASSY 7P VERT W/O BOSS - Bag (Alt: 1969729-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.2059 | Buy Now | |
DISTI #
571-1969729-7
|
Mouser Electronics | Headers & Wire Housings EP2.5 ShrOuded HDR ASY 7P VERT W/O BOSS RoHS: Compliant | 0 |
|
$0.2210 / $0.2280 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.2020 | Buy Now | ||
DISTI #
AMP1969729-7
|
Heilind Electronics | EP2.5 SHROUDED HDR ASSY 7P VER | Americas - 0 in Stock |
|
$0.2220 / $0.2562 | Buy Now | |
Onlinecomponents.com | EP2.5 Shrouded HDR ASSY 7P VERT w/o boss RoHS: Compliant | 0 |
|
$0.2131 / $0.4462 | Buy Now | ||
DISTI #
AMP1969729-7
|
Interstate Connecting Components | EP2.5 SHROUDED HDR ASSY 7P VER | 0 |
|
$0.2220 / $0.2562 | Buy Now | |
Master Electronics | EP2.5 Shrouded HDR ASSY 7P VERT w/o boss RoHS: Compliant | 0 |
|
$0.2131 / $0.4462 | Buy Now |
CAD Models for 1969729-7 by TE Connectivity
Part Data Attributes for 1969729-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth
|
0.251 inch
|
Body Depth
|
0.346 inch
|
Body Length
|
0.787 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4.2A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
80u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1969729-7
This table gives cross-reference parts and alternative options found for 1969729-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1969729-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744418-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1969729-7 vs 1744418-7 |
2132415-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1969729-7 vs 2132415-7 |
1744446-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1969729-7 vs 1744446-7 |